Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5063IC

Single Color LED, Red, Water Clear, T-1 3/4, 5mm
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5063IC.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
-65.87%

CAD Models

Download Lumex SSL-LX5063IC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-06
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Water Transparent, T-1, 3mm
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Descriptions

Descriptions of Lumex SSL-LX5063IC provided by its distributors.

Single Color LED, Red, Water Clear, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4
LEDLAMP T5X6MM 635RED CL EAR LENS | Lumex SSL-LX5063IC
LED Panel Mount Indicators LED PMI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION