Dialight 558-0701-007F

Single Color LED, Red, Nontinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
$ 1.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0701-007F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+5.31%

Alternate Parts

Price @ 1000
$ 1.489
$ 1.15
Stock
5,327
18,647
Authorized Distributors
6
0
Illumination Color
Red
Red
Lens Color
Colorless, Red
Colorless
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
170 mcd
170 mcd
Lens Style
Colorless, Diffused, Dome
Colorless, Diffused, Dome
Forward Voltage
1.8 V
2.4 V
Forward Current
40 mA
40 mA
Test Current
-
-
Viewing Angle
45 °
45 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 660nm 170mcd 2-Pin
T1.9Mm Axial Led,660 S-Red,diff,str Lead Rohs Compliant: Yes |Lumex SSL-LXA228SRD
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
1.0X0.5Mm Smt Led,636Nm Alingap Red, t&r Rohs Compliant: Yes |Lumex SML-LX0402SIC-TR
Dialight521-9464F
LED, 5MM, SUPER BRIGHT, WATER CLEAR, NON-DIFFUSED, RED | Dialight 521-9464F
Dialight550-5507F
Single Color LED, Red, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 558-0701-007F provided by its distributors.

Single Color LED, Red, Nontinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 660nm 170mcd 2-Pin
Led Pnl Ind Red Clear 3Mm Leads Rohs Compliant: Yes |Dialight 558-0701-007F
INDICATOR, LED PANEL MNT, 3MM, RED, 1.8V; INDICATOR, LED PANEL MNT, 3MM, RED, 1.8V; Mounting Hole Dia:3.96mm; LED Color:Red; Forward Current If:20mA; Forward Voltage:1.8V; Luminous Intensity:170mcd; Viewing Angle:45°; Bulb Size:3mm; Color:Red; Lens Width:3"

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580701007F