Dialight 557-1803-203

LED Panel Mount Watertight BLUE DIFFUSED 12V
Obsolete

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com557-1803-2035651Bulk
North Star MicroNS-557-1803-203Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1803-203.

IHS

Datasheet2 pages20 years ago

Mouser

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.021
Stock
1,130
6,068
Authorized Distributors
1
6
Illumination Color
Blue
Blue
Lens Color
Blue
Blue
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
-
-
Lens Style
Dome
-
Forward Voltage
12 V
12 V
Forward Current
16 mA
16 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
CMD264 Series Blue 3 mm 45° 100 mcd Diffused 4.9 V Through Hole LED Lamp
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Blue Blue Round Angl 30deg Right Angle
T1.8Mm Stovepipe Led,super Blue Diffused Rohs Compliant: Yes |Lumex SSL-LX20333SBD
LED Uni-Color Blue 2-Pin Ammo
LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin

Descriptions

Descriptions of Dialight 557-1803-203 provided by its distributors.

LED Panel Mount Watertight BLUE DIFFUSED 12V
Single Color LED, Blue, 17.8mm
LED Uni-Color Blue 2-Pin
LED PNL MT 11/16" 12V WT BLUE
MIN. BLUE LED PMI - 12V
Panel Mount Indicator, Led, 17.463Mm, Blue, 12V; Led Color:Blue; Mounting Hole Dia:17.463Mm; Forward Current If:16Ma; Luminous Intensity:250Foot Lambert; Colour:Blue; Forward Voltage:12V; Lens Style:(H X Dia) 35.6 X 19.80 Mm Rohs Compliant: No |Dialight 557-1803-203

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571803203