Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CMD264-UBD

CMD264 Series Blue 3 mm 45° 100 mcd Diffused 4.9 V Through Hole LED Lamp
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD264-UBD.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages20 years ago

IHS

VCC

Electro Sonic

Newark

Inventory History

3 month trend:
-4.58%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial
Dialight521-9918F
Single Color LED, Blue, Water Clear, T-1, 3mm
T1.8Mm Stovepipe Led,super Blue Diffused Rohs Compliant: Yes |Lumex SSL-LX20333SBD
LED Uni-Color Blue 2-Pin T-1 3/4 Ammo
LED Uni-Color Blue 2-Pin Ammo

Descriptions

Descriptions of VCC CMD264-UBD provided by its distributors.

CMD264 Series Blue 3 mm 45° 100 mcd Diffused 4.9 V Through Hole LED Lamp
Single Color LED, Blue, Diffused, T-1, 3mm
LED Uni-Color Blue 430nm 2-Pin T-1
430nm 45° 4.9V 20mA Blue Round Dome Diffused TH 1.778mm × 1.778mm × 4.5mm
LED TH 3mm 4.9V 20mA 100mcd 45deg Blue
LED, BLUE, T-1, 100 MCD, BLUE DIFFUSED LENS
T-1 and T-1 3/4 blue LED lamps
Led, T-1, Blue, 100Mcd, 430Nm; Product Range:-; Led Color:Blue; Wavelength Typ:430Nm; Viewing Angle:45°; Luminous Flux @ Test:-; Forward Current If Max:100Ma; Forward Current @ Test:20Ma; Forward Voltage @ Test:4.9V; Lens Shape:Roundrohs Compliant: Yes |Vcc/visual Communications Company CMD264-UBD

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD264UBD