What’s new: Find the right parts faster with our redesigned experience

Learn more

Wolfspeed C4SMF-BJF-CS24Q4T2

LED Uni-Color Blue 2-Pin Ammo
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C4SMF-BJF-CS24Q4T2.

IHS

Datasheet9 pages12 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-09-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

Single Color LED, Blue, 4mm
LED BLUE CLEAR 4MM OVAL T/H
LED Uni-Color Blue 2-Pin T-1 3/4 Ammo
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-3MSBY2
T5X7Mm, Blue Top Diff, flat Top Led, 470Nm Rohs Compliant: Yes |Lumex SSL-LX50FT3USBD

Descriptions

Descriptions of Wolfspeed C4SMF-BJF-CS24Q4T2 provided by its distributors.

LED Uni-Color Blue 2-Pin Ammo
Single Color LED, Blue, 4mm
LED, OVAL, 4MM, BLUE, 1CD, 470NM

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi