Dialight 556-3505-304F

556 Series Red 28.5 mm 125 V 10.5 mA Dome Lens LED Indicator Panel Mount
$ 33.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-3505-304F.

JRH Electronics

Datasheet3 pages6 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.74%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 2000mcd Automotive 2-Pin
556 Series Red 28.5 mm 125 V 10 mA Dome Lens Screw Terminal LED Indicator
LED Panel Mount Indicator Uni-Color Red 1200mcd Automotive 2-Pin
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
CML 5110F1 PMI RND .157" LED 2V Wire Red Part of the VCC Family of Products
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd

Descriptions

Descriptions of Dialight 556-3505-304F provided by its distributors.

556 Series Red 28.5 mm 125 V 10.5 mA Dome Lens LED Indicator Panel Mount
LED Panel Mount Indicator Uni-Color Red 2-Pin
LED Panel Mount Indicators Dome Red 125VAC 10.5mA 500fL
PANEL MOUNT INDICATOR RED LED 1" THREADED 125 VAC SCREW 556 SERIES
Indicator, LED;Red;1300fL;1In.;125VDC;95
RS APAC
ONE INCH DOME RED LED PMI 125V
PANEL MOUNT INDICATOR, LED, 25.4mm, RED, 125V; LED Color:Red; Operating Voltage:125VAC; Mounting Hole Dia:25.4mm; Forward Current If:10.5mA; Luminous
LED PNL MT 1" 125VAC WT DOME RED
LED PNL IND RED SCREW TERMINAL
Panel Indicator Light,Metal,Red
Panel Mount Indicator, Led, 25.4Mm, Red, 125V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:25.4Mm; Tensión De Operación:125Vac; Corriente Directa If:10.5Ma; Intensidad Luminosa:500Foot Lambert; Ip/Nema:Ip66 |Dialight 556-3505-304F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5563505304F