What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 556-1505-304F

LED Panel Mount Indicator Uni-Color Red 2000mcd Automotive 2-Pin
$ 31.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1505-304F.

IHS

Datasheet3 pages7 years ago

Farnell

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+775%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

556 Series Red 28.5 mm 125 V 10.5 mA Dome Lens LED Indicator Panel Mount
556 Series Red 28.5 mm 125 V 10 mA Dome Lens Screw Terminal LED Indicator
LED Panel Mount Indicator Uni-Color Red 1200mcd Automotive 2-Pin
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
CML 5110F1 PMI RND .157" LED 2V Wire Red Part of the VCC Family of Products
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd

Descriptions

Descriptions of Dialight 556-1505-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2000mcd Automotive 2-Pin
556 Series Red 28.5 mm 125 VAC 10.5 mA Flat Lens LED Indicator Panel Mount
125V circular£¬With flat top spread£¬transparent red threaded mounting£¬panel mount
LED Panel Mount Indicators Flat Red 125VAC 10.5 mA 1200fL
Indicator, LED;Red;1200fL;1In.;125VAC;10
RS APAC
LED FLAT RED PMI 125V RED 1-inch
LED PNL MT 1" 125VAC WT FLAT RED
LED PNL IND RED SCREW TERMINAL
556-1505-304F, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR, LED, 25.4MM, RED,; PANEL MOUNT INDICATOR, LED, 25.4MM, RED, 125V; LED Color: Red; Operating Voltage: 125VAC; Mounting Hole Dia: 25.4mm; Forward Current If: 10.5mA; Luminous Intensity: 1200foot lambert;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561505304F