What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 556-1507-304F

LED Panel Mount Indicator Uni-Color Red 1200mcd Automotive 2-Pin
$ 31.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1507-304F.

IHS

Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-54.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

556 Series Red 28.5 mm 125 V 10 mA Dome Lens Screw Terminal LED Indicator
LED Panel Mount Indicators Dome Red 125VDC 10mA 50fL
LED Panel Mount Indicator Uni-Color Red 2000mcd Automotive 2-Pin
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
CML 5110F1 PMI RND .157" LED 2V Wire Red Part of the VCC Family of Products
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd

Descriptions

Descriptions of Dialight 556-1507-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 1200mcd Automotive 2-Pin
LED Panel Mount Indicators Flat Red 125VDC 10mA 1500fL
FLAT RED LED, PANEL MOUNT INDICATOR, 125 VDC, 1 INCH
LED PNL MT 1" 125VAC WT FLAT RED
LED PNL IND RED SCREW TERMINAL
556-1507-304F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561507304F