Dialight 553-0745F

LED Bi-Level Bi-Color Green/Yellow/Red/Yellow 565nm/585nm/630nm/585nm 4-Pin Bulk
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0745F.

IHS

Datasheet1 page17 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.411
$ 1.416
Stock
6,568
7,941
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
5.6 mcd
4.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.8 V
-
Forward Current
30 mA
30 mA
Test Current
10 mA
-
Viewing Angle
80 °
80 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight551-3103F
Side-Looking Led Lamp, green/Yellow Rohs Compliant: Yes |Dialight 551-3103F
Dialight551-3104F
Dual Color LED, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm
KingbrightWP483IDT
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 553-0745F provided by its distributors.

LED Bi-Level Bi-Color Green/Yellow/Red/Yellow 565nm/585nm/630nm/585nm 4-Pin Bulk
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
Led Cbi 3Mm Bi-Lvl Grn/Yl/Red Ra Rohs Compliant: Yes |Dialight 553-0745F
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL YELLOW/GREEN, RED/YELLOW
565nm,630nm,585nm 80¡ã 2.6V 10mA , , 3mm*3mm*4.32mm
553-0745F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530745F