Dialight 551-3104F

Dual Color LED, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
$ 1.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-3104F.

Master Electronics

Datasheet1 page9 years ago
Datasheet8 pages23 years ago

Sager Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-3103F
Side-Looking Led Lamp, green/Yellow Rohs Compliant: Yes |Dialight 551-3103F
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk
Dialight553-0704F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm
5305 Series Amber-Green Ø5 mm 60° 5 mcd 2.1 V Right Angle LED Assembly-T-1 3/4

Descriptions

Descriptions of Dialight 551-3104F provided by its distributors.

Dual Color LED, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Side-Looking Led Lamp, green/Yellow Rohs Compliant: Yes |Dialight 551-3104F
LED Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM YLW/GRN BICOLOR RA
551-3104F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5513104F