Dialight 553-0711-210F

Dual Color LED Array, Red/green, Diffused White, T-1, 3mm
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0711-210F.

IHS

Datasheet2 pages17 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, SURFACE MOUNT, BI-COLOR, RED/GREEN | Dialight 597-7701-507F
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Dialight553-0222F
553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 553-0711-210F provided by its distributors.

Dual Color LED Array, Red/green, Diffused White, T-1, 3mm
LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk
LED Circuit Board Indicators CBI 3MM BI-LEVEL R/G RoHS Compliant: Yes
LED CBI 3MM BI-LVL RED/GREEN RA
LED CBI 3MM BI-LVL RD/GN RD/GN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530711210F