Dialight 553-0210F

553 Series Red 3 mm 10 mcd 10 mA 2 V LED Circuit Board Indicator
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0210F.

JRH Electronics

Datasheet1 page6 years ago

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
Dialight553-0112F
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
Dual Color LED Array, Red/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED

Descriptions

Descriptions of Dialight 553-0210F provided by its distributors.

553 Series Red 3 mm 10 mcd 10 mA 2 V LED Circuit Board Indicator
LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk
LED Circuit Board Indicators Bi-Level CBI RoHS Compliant: Yes
Single Color LED, Red, T-1, 3mm
LED CBI 3MM BI-LVL RED/BLANK RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530210F