Dialight 553-0112-200F

553-0112-200F, Green & Red Right Angle Pcb Led Indicator, 2 Leds, Through Hole 2.8V
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0112-200F.

Master Electronics

Datasheet1 page20 years ago
Datasheet1 page11 years ago

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-74.76%

CAD Models

Download Dialight 553-0112-200F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-0404F
LED Round Dome Diffused Red 650nm 45° 3V TH 2.9mm × 2.9mm × 3mm
Dialight553-0110F
LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
Dialight552-0211F
LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 553-0112-200F provided by its distributors.

553-0112-200F, GREEN & RED RIGHT ANGLE PCB LED INDICATOR,2 LEDS, THROUGH HOLE 2.8V
LED Bi-Level Uni-Color Green/Red 565nm/635nm 4-Pin Bulk
Dual Color Led Array, Red/Green, Diffused, T-1, 3Mm
LED, PCB, 3MM, BI, RED-GRN; LED Colour: Green, Red; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Colour: R 10mA, G 10mA; Luminous Intensity / Colour: R 10mcd, G 16mcd; Forward Voltage
Luminous Intensity / Colour = G 10mcd, R 12.6mcd / Forward Voltage (Vf) / Colour = G 2.1V, R 2.1V / Number of LEDs = 2 / Viewing Angle ° = 60 / LED Mounting = THT / Peak Wavelength / Colour = G 565nm, R 635nm / Bulb Size (Diameter) mm = 3 / Forward Current (If) / Colour = G 10mA, R 10mA / LED Colour = Green / Red

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530112200F