Dialight 553-0112F

LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0112F.

JRH Electronics

Datasheet1 page7 years ago

Sager Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.56%

CAD Models

Download Dialight 553-0112F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.076
$ 0.755
Stock
39,811
152,101
Authorized Distributors
6
6
Illumination Color
Green, Red
Green, Red
Lens Color
Green, Red
Green, Red, White
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
3.6 mcd
3.6 mcd
Lens Style
Circular, Colored, Diffused, Round, Tinted
Diffused, Round, Tinted
Forward Voltage
3 V
3 V
Forward Current
20 mA
20 mA
Test Current
10 mA
10 mA
Viewing Angle
45 °
45 °
Dominant Wavelength
650 nm
650 nm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
Dialight553-0111F
553 Series Red 3 mm Diffused 45° 20 mcd 20 mA 2 V LED Circuit Board Indicator
Dialight552-0211F
LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 553-0112F provided by its distributors.

LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
LED CIRCUIT BOARD INDICATOR 3MM BULB GREEN/RED BI-LEVEL HI DIFFUSED TINTED 16MCD
LED CBI 3MM BI-LVL RED/GREEN / LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
3MM BI-LEVEL LED CBI RED/GREEN; LED Colour:Green, Red; No. of LEDs:2LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current / Colour:R 10mA, G 10mA; Luminous Intensity / Colour:R 10mcd, G 16mcd; Forward Vol

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530112F