Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 552-0277F

600nm 60° 2.4V circular,with dome scattering,Colored orange Through hole mounting 5mm*5mm*5mm
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0277F.

Master Electronics

Datasheet1 page4 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED Array, Orange, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
T5Mm Led Lamp, 620Nm Orange Diffused Rohs Compliant: Yes |Lumex SSL-LX5093SOD
PIRANHA P41-B SERIES LED - AMBER COLOR,6600-13200MLM,HUE A4 AND A5,TUBE PACK
PIRANHA P41-B SERIES LED - AMBER COLOR,FULL RANK,TUBE PACK
1208 SMT LED, ORANGE/GREEN, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
PIRANHA P41-B SERIES LED - AMBER COLOR,6600-13200MLM,HUE FROM A3 TO A5,TUBE PACK

Descriptions

Descriptions of Dialight 552-0277F provided by its distributors.

600nm 60° 2.4V circular,with dome scattering,Colored orange Through hole mounting 5mm*5mm*5mm
LED Bi-Level Uni-Color Orange 600nm 4-Pin Bulk
Single Color LED Array, Orange, T-1 3/4, 5mm
LED Circuit Board Indicators HI EFF ORANGE DIFF
LED CBI 5MM BI-LVL ORNG RA PCMNT
LED 2HI 5MM RT ANG ORANGE PC MNT
CIRCUIT BOARD INDICATOR, 5MM, BI LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520277F