Dialight 552-3510F

Dual Color LED Array, Red/green, Untinted Diffused, T-1 3/4, 5mm
$ 2.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-3510F.

JRH Electronics

Datasheet2 pages23 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight550-3509
Dual Color LED, Red/green, T-1 3/4, 5mm
Dialight521-9450F
521 Series Red Green Ø 5 mm 65° 5/8 mcd 25 mA 2.1/2.3 V LED Lamp Through Hole
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
5305 Series Red-Green 60° 6.3/10 mcd 2.1 V Right Angle LED Assembly-T-1 3/4
2X5 Rec Led 585/565 Whtdfsd 3 Lead Rohs Compliant: Yes |Lumex SSL-LX2579YGW
LED Uni-Color Red 700nm 3-Pin SOT-23 T/R

Descriptions

Descriptions of Dialight 552-3510F provided by its distributors.

Dual Color LED Array, Red/green, Untinted Diffused, T-1 3/4, 5mm
LED Bi-Level Bi-Color Green/Red 565nm/635nm 3-Pin Bulk
LED Circuit Board Indicators 5MM BI-LEVEL CBI RoHS Compliant: Yes
565nm,635nm 65¡ã 2.7V,2.5V , , 4.86mm*4.86mm*5mm
LED CBI 5MM BI-LVL R/G BLANK DIF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5523510F