Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-3509

Dual Color LED, Red/green, T-1 3/4, 5mm
$ 1.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3509.

IHS

Datasheet1 page21 years ago

Master Electronics

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.82
$ 1.42
Stock
13,574
6,683
Authorized Distributors
2
6
Illumination Color
Green, Red
Green, Red
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
3
3
Luminous Intensity
5 mcd
-
Lens Style
Clear, Diffused
Circular, Clear, Diffused, Dome
Forward Voltage
1.9 V
1.9 V
Forward Current
25 mA
25 mA
Test Current
-
10 mA
Viewing Angle
65 °
65 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dialight550-3509F
LED Round Dome Transparent Red/Green 565nm/635nm 65° 2.7V/2.5V TH 4.83mm × 4.83mm × 5mm
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/635nm 8mcd/5mcd 3-Pin
Dialight5503609
LED Bi-Color Green/Yellow 565nm/583nm 3-Pin Bulk
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
Indicator; LED PCB Thru-Hole Bulb T 3/4 Green Green Round Angl 70deg Right Angle
KingbrightWP424GDT
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 550-3509 provided by its distributors.

Dual Color LED, Red/green, T-1 3/4, 5mm
LED Bi-Color 565nm/635nm 3-Pin Bulk
LED CBI R/A RED/GREEN DIFFUSED 3 LEAD
LED 5MM RED/GRN BICLR PCMT 3 LEA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5503509