Dialight 550-5204-004F

Multi-Element Led Light Source, green, vertical Sip Rohs Compliant: Yes |Dialight 550-5204-004F
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5204-004F.

IHS

Datasheet1 page17 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.73
$ 0.734
Stock
0
7,139
Authorized Distributors
5
6
Illumination Color
-
Green
Lens Color
-
-
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
8 mcd
34 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.5 V
2.5 V
Forward Current
25 mA
25 mA
Test Current
-
20 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED Array, Red, Diffused, T-1 3/4, 5mm
LED Bi-Level Bi-Color Red/Yellow/Red/Yellow 645nm/591nm 8-Pin SMD T/R
551-0507-004F, RED RIGHT ANGLE PCB LED INDICATOR, 4 LEDS, THROUGH HOLE 7.5 V
Single Color LED Array, Ultra Super Green, Diffused Green, 3mm
Single Color LED, Yellow, Diffused Milky White, 19.05mm
KingbrightDE/2ID
Single Color LED, High Efficiency Red, Diffused Red, 12.8mm

Descriptions

Descriptions of Dialight 550-5204-004F provided by its distributors.

Multi-Element Led Light Source,green,vertical Sip Rohs Compliant: Yes |Dialight 550-5204-004F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators 5 MMQUAD CBI
LED CBI 5MM GRN DIFF VERT QUAD
550-5204-004F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505204004F