Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 592-3232-313F

LED Bi-Level Bi-Color Red/Yellow/Red/Yellow 645nm/591nm 8-Pin SMD T/R
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-3232-313F.

JRH Electronics

Datasheet1 page7 years ago

Electro Sonic

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.94
$ 1.6
Stock
32,096
4,166
Authorized Distributors
6
0
Illumination Color
Red, Yellow
Red, Yellow
Lens Color
-
-
Case/Package
SIL
SIL
Number of Pins
8
-
Luminous Intensity
34 mcd
2 mcd
Lens Style
-
-
Forward Voltage
2 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
40 °
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

592 Series Bi Level Green Yellow 3 mm 40° 2 / 3 mcd 2 V LED Surface Mount
Dual Color LED Array, Red/yellow, T-1, 2.29mm
LED Bi-Level Uni-Color Bi-Color Blue/Green/Yellow 428nm/572nm/587nm 8-Pin SMD T/R
LED Bi-Level Bi-Color Green/Yellow 523nm/591nm 4-Pin SMD T/R

Descriptions

Descriptions of Dialight 592-3232-313F provided by its distributors.

LED Bi-Level Bi-Color Red/Yellow/Red/Yellow 645nm/591nm 8-Pin SMD T/R
592 Series Bi Level Red Yellow 3 mm 40° 6.5 mcd 2 V LED Circuit Board Indicator
645nm,591nm 2.3V,2.4V 10mA circular,with dome red,yellow SMD SMD mount 2.29mm*2.29mm*3mm
Dual Color LED Array, Red/yellow, 2.29mm
LED Circuit Board Indicators Dual R/Y 628/586nm 6.5mcd
CIRCUIT BOARD INDICATOR, BI-LEVEL, PRSM RED/YELLOW-RED/YELLOW, 13 INCH, REEL SI
LED CBI 3MM BI-LVL RED/YL SMD RA
LED CBI PRISM BLVL RY/RY TR SIL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5923232313F