Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0507-004F

551-0507-004F, Red Right Angle Pcb Led Indicator, 4 Leds, Through Hole 7.5 V
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0507-004F.

Master Electronics

Datasheet2 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
Led Indicator; Led Color:Red/Red/Red; Lu |Dialight 564-0300-111F
Dialight5640300111
635nm 60° 5V circular,with dome spread,Colored red Through hole mounting 3.05mm*3.05mm*3mm
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Red Round 4 Wide Right Angle 6.3mcd
Multi-Element Led Light Source,red,right Angle Sip |Vcc (Visual Communications Company) 5360F1
Single Color LED Array, High Intensity Red, Diffused Red, 5mm

Descriptions

Descriptions of Dialight 551-0507-004F provided by its distributors.

551-0507-004F, RED RIGHT ANGLE PCB LED INDICATOR, 4 LEDS, THROUGH HOLE 7.5 V
Single Color LED Array, Red, T-1, 3mm
LED Uni-Color Red 635nm 8-Pin Bulk
LED CBI R/A Quad Block RED DIFFUSED 5 VOLT
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
551-0507-004F, DIALIGHT CORPORATION
LED, RED; LED / Lamp Size:3mm / T-1; LED Colour:Red; Typ Luminous Intensity:29mcd; Viewing Angle:60°; Forward Current:10mA; Voltage, Vf Max:5V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0507-004F.
  • 5510507004F