Dialight 521-8133F

Single Color LED, Green, Diffused White, T-1, 3mm
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-8133F.

IHS

Datasheet1 page15 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-2.01%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, 5mm
Dialight521-9724F
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Super Red/super Green, Water Clear, T-1 3/4, 5mm
Dialight521-9462F
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LED LAMP; Bulb Size:T-1 (3mm); LED Color:Red / Green; Luminous Intensity / Color

Descriptions

Descriptions of Dialight 521-8133F provided by its distributors.

Single Color LED, Green, Diffused White, T-1, 3mm
LED Uni-Color Green 2-Pin T-1 Bulk
Standard LEDs - Through Hole 3MM GREEN 531NM DIFF RoHS Compliant: Yes
531nm 100¡ã 2.1V 2mA , , DIP , 5.86mm
3MM GREEN 531NM DIFF LC; DISCRETES
LED, T-1, GREEN, 58MCD, 531NM; LED Color; LED, T-1, GREEN, 58MCD, 531NM; LED Color: Green; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 30mA; Forward Voltage: 2.1V; Wavelength Typ: 531nm; Luminous Inte

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5218133F