VCC 4301F1/5

CML 4301F1/5 LED TH 3mm 1.8/2.1V 20mA 12.6/3.7mcd R/G Part of the VCC Family of Products
$ 0.582
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4301F1/5.

IHS

Datasheet1 page20 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-19.95%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1992-12-28
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Efficiency Red, Diffused, 5mm
Single Color LED, High Efficiency Red, Diffused, T-3/4, 2mm
LED THRU-HOLE 5MM BI-COLOR HE RED/GREEN WHITE DIFFUSED 40 DEG VIEW ANGLE
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED THRU-HOLE 3MM BI-COLOR YLW/GREEN (590NM/568NM) (4MCD/6MCD) 45DEG VIEW ANGLE
Standard LEDs - Through Hole LED Thru-Hole 5mm Bi-Color HE Red/Grn

Descriptions

Descriptions of VCC 4301F1/5 provided by its distributors.

CML 4301F1/5 LED TH 3mm 1.8/2.1V 20mA 12.6/3.7mcd R/G Part of the VCC Family of Products
Led, 3Mm, Red/Grn, 12.6/3.7Mcd, Thd; |Vcc/visual Communications Company 4301F1/5
Dual Color LED, Red/green, Diffused White, T-1, 2.8956mm
LED, Round Dome Diffused, 565nm Green, 660nm Red, 100°, 2.1V/1.8V, 20mA, White/Red/Green, DIP, TH, 3.18mm × 3.18mm × 4.45mm
LED, 3MM, RED/GRN, 12.6/3.7MCD, THD; LED Colour: Red, Green; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Viewing Angle: 100°; Lens Shape: Round; Forward Current / Colour: R 20mA, G 20mA; Luminous Intensity / Colour: R 12.6mcd, G 3.7mcd; Forward Voltage / Colour: R 1.8V, G 2.1V; Wavelength / Colour: R 660nm, G 565nm; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC