Dialight 507-4857-3332-500F

507 Series Green 8.38 mm 50 mcd 5 V Cylindrical LED Panel Mount Indicator
$ 8.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4857-3332-500F.

JRH Electronics

Datasheet1 page15 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-34.03%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm
Dialight521-9674F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 507-4857-3332-500F provided by its distributors.

507 Series Green 8.38 mm 50 mcd 5 V Cylindrical LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Green 2-Pin
INDICATOR, PNL MNT, LED, MNT-SZ 1.188", CARTRIDGE, GREEN, 5V, SOLDER
Panel Mount Indicator Lamps LED DATALITE RoHS Compliant: Yes
Single Color LED, Green, 6.99mm
CARTRIDGES FOR LED , UNI-COLOR GREEN
PANEL MOUNT INDICATOR, LED, 7.14MM, GREEN, 5V; LED Color:Green; Operating Voltage:5VDC; Mounting Hole Dia:7.14mm; Forward Current If:20mA; Luminous Intensity:50mcd; IP / NEMA Rating:Not Rated; Product Range:-; Forward Vo

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 507-4857-3332-500 F
  • 507-4857-3332-500F.
  • 507-4857-3332500F
  • 50748573332500F