Dialight 507-4537-1433-640F

Indicator, Pnl Mnt, Neon, Mnt-sz 1", Cartridge, Yellow (amber), 105-125VAC/VDC, Solder
$ 8.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4537-1433-640F.

Farnell

Datasheet1 page28 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+8.18%

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, 9mm, ROHS COMPLIANT PACKAGE-2
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 507-4537-1433-640F provided by its distributors.

INDICATOR, PNL MNT, NEON, MNT-SZ 1",CARTRIDGE, YELLOW (AMBER),105-125VAC/VDC, SOLDER
LED PANEL NEON YEL LONG CTLINDER
Panel Mount Indicator Lamps NEON DATALITE
Panel Mount Indicator; Mounting Hole Dia; Panel Mount Indicator; Mounting Hole Dia:9.525mm; Color:Amber; Forward Current If:0.3mA; Forward Voltage:125V; LED Color:Amber

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50745371433640F