Dialight 249-8072-3733-504F

249 Series Yellow 150 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
$ 8.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-8072-3733-504F.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-9.95%

Alternate Parts

Price @ 1000
$ 8.27
$ 6.5
Stock
1,300
5,274
Authorized Distributors
6
5
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
Module
Number of Pins
2
-
Luminous Intensity
150 mcd
150 mcd
Lens Style
Cylindrical
-
Forward Voltage
28 V
28 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
CML 5400A7 PMI RND .315" LED 2.1V Wire YLW 4747 Part of the VCC Family of Products
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Round Angl 30deg 160mcd
Dialight550-5707F
Single Color LED, Yellow, Water Clear Nondiffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Yellow 1550mcd Automotive 2-Pin
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED

Descriptions

Descriptions of Dialight 249-8072-3733-504F provided by its distributors.

249 Series Yellow 150 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
LED Panel Mount Indicator Uni-Color Yellow 150mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT YELLOW
LED Panel Mount Indicators LED PANEL IND
Led Panel Ind |Dialight 24980723733504F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24980723733504F