VCC 5400A7

CML 5400A7 PMI RND .315" LED 2.1V Wire YLW 4747 Part of the VCC Family of Products
$ 1.62
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)5400A701Bulk
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5400A7.

IHS

Datasheet2 pages19 years ago

Farnell

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-02
LTD Date2022-05-02

Related Parts

Single Color LED, Yellow, Transparent, T-1, 3mm
Dialight550-5707F
Single Color LED, Yellow, Water Clear Nondiffused, T-1 3/4, 5mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE
Single Color LED, Yellow, T-4, 11.94mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM YELLOW YELLOW DIFFUSED ROUND ANGL 80DEG

Descriptions

Descriptions of VCC 5400A7 provided by its distributors.

CML 5400A7 PMI RND .315" LED 2.1V Wire YLW 4747 Part of the VCC Family of Products
5400 Series Yellow 9.7 x 8.4 mm 120 mcd 3 V Panel Mount LED
Indicator Pnl Mnt LED Mnt-Sz 0.317" Snap-Fit Yellow 2.1V Leads
LED Panel Mount YELLOW DIFFUSED 5/16 MOUNTING HOLE
Single Color LED, Yellow, 9.65mm
INDICATOR, LED PANEL MOUNT, YELLOW, 2.1V
Indicator, Led Panel Mount, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:2.1Vdc; Mounting Hole Dia:7.92Mm; Forward Current If:20Ma; Luminous Intensity:120Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:2.1V Rohs Compliant: Yes |Vcc (Visual Communications Company) 5400A7

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC