Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 249-8072-3333-504F

249 Series Yellow 75 mcd 28 V 20 mA LED Panel Mount Indicator
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-8072-3333-504F.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-84.68%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
Single Color LED, Yellow, Transparent, T-1, 3mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Dialight521-9248F
521 Series Yellow Ø5 mm 60° 8 mcd Diffused 20 mA 2.2 V LED Lamp Through Hole
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 249-8072-3333-504F provided by its distributors.

249 Series Yellow 75 mcd 28 V 20 mA LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT YELLOW
PANEL MOUNT INDICATOR, LED, 9.53MM, YELL; PANEL MOUNT INDICATOR, LED, 9.53MM, YELLOW, 28V; LED Color: Yellow; Operating Voltage: 28VDC; Mounting Hole Dia: 9.53mm; Forward Current If: 20mA; Luminous Intensity: 75mcd; IP / NEMA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24980723333504F