Dialight 249-7971-3332-504F

LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
$ 8.753
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-7971-3332-504F.

IHS

Datasheet2 pages8 years ago

Farnell

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-9.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
Single Color LED, Green, Diffused, T-1, 3mm
Single Color LED, Green, Green Transparent, T-1, 3mm
1.25X2.0Mm Smt Led,574Nm Alingap Green, thin |Lumex SML-LXT0805SUGW-TR

Descriptions

Descriptions of Dialight 249-7971-3332-504F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
PANEL MOUNT INDICATOR GREEN LED 14VDC CYLINDRICAL 249 SERIES
Single Color LED, Green, 7.1mm
LED Panel Mount Indicators LED PANEL IND
IN LED 3/8-inch GRN HI-BRT 14V
LED PNL IND GREEN 7.10MM LEADS
249-7971-3332-504F, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR, LED, 9.53MM, GREE; PANEL MOUNT INDICATOR, LED, 9.53MM, GREEN, 14V; LED Color: Green; Operating Voltage: 14VDC; Mounting Hole Dia: 9.53mm; Forward Current If: 20mA; Luminous Intensity: 40mcd; IP / NEMA R
Panel Mount Indicator, Led, 9.53Mm, Green, 14V; Led Color:Verde; Diámetro Del Agujero De Montaje.:9.53Mm; Tensión De Operación:14Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:40Mcd; Ip/Nema:Sin Clasificar; Color:Green |Dialight 249-7971-3332-504F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24979713332504F