Dialight 249-7970-3332-504F

LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
$ 7.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-7970-3332-504F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-32.67%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-08-21
LTD Date2025-08-21

Related Parts

LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
Single Color LED, Green, Diffused, T-1, 3mm
Single Color LED, Green, Green Transparent, T-1, 3mm
1.25X2.0Mm Smt Led,574Nm Alingap Green, thin |Lumex SML-LXT0805SUGW-TR

Descriptions

Descriptions of Dialight 249-7970-3332-504F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
LED Panel Mount Indicators LED PANEL IND RoHS Compliant: Yes
Led Panel Mount Indicator For 3/8 Inch Mounting Hole
Single Color LED, Green, 7.1mm
LED PANEL IND GRN 10V CYLINDER

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24979703332504F