Lumex SSL-LX3044GT

Single Color LED, Green, Green Transparent, T-1, 3mm
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044GT.

IHS

Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.09%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightWP710A10PGT
Single Color LED, Pure Green, Green Transparent, T-1, 3mm
KingbrightAM23SGD-F
SINGLE COLOR LED, SUPER BRIGHT GREEN, 3mm, ROHS COMPLIANT, SOT-23, 3 PIN
KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Lumex SSL-LX3044GT provided by its distributors.

Single Color LED, Green, Green Transparent, T-1, 3mm
LED GREEN CLEAR T-1 T/H / Green LED Indication - Discrete 2.2V Radial
LED PCB GREEN 24 MCD (TYP.)AXIAL 0.157 IN. T-3 150 MA (MAX.) 5 V (MIN.)
Green 3 mm 30° Clear 40 mcd 2.2 V Through Hole LED - T-1
LED Uni-Color Green 565nm 2-Pin T-1
T3X4mm LED,565nm GREEN,G RN TRANSPARENT
LED Lamps 3MM SHORT LENS GREEN
LED, GREEN, T-1, 40MCD, 565NM;
565nm 30° 2.2V 20mA circular,with dome transparent green Plugins standard mounting,Through hole mounting 2.9mm*2.9mm*4.6mm
LED, GREEN, T-1, 40MCD, 565NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 40mcd; Viewing Angle: 30°; Lens

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044GT.