
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | SML-LXT0805SUGW-TR | 4,000 | 2K | |||||||||
| Verical | SML-LXT0805SUGW-TR | 4,000 | 2K | |||||||||
| Onlinecomponents.com | SML-LXT0805SUGW-TR | 4,000 | 2K | Bulk | ||||||||
| Newark | SML-LXT0805SUGW-TR | 0 | 8K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | SML-LXT0805SUGW-TR | 0 | 4K | Bulk | 5h |
Download datasheets and manufacturer documentation for Lumex SML-LXT0805SUGW-TR.
Download Lumex SML-LXT0805SUGW-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Lumex SML-LXT0805SUGW-TR provided by its distributors.
Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:
Download datasheets and manufacturer documentation for Lumex SML-LXT0805SUGW-TR.