Dialight 249-7967-3732-504F

LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin
$ 9.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-7967-3732-504F.

IHS

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin
249 Series Green 100 mcd 28 V 20 mA LED Panel Mount Indicator
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED GREEN CLEAR 5MM ROUND T/H | VCC (Visual Communications Company) VAOL-5701DE4
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 249-7967-3732-504F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin
INDICATOR PNL-MNT INDICATOR PANEL MOUNT LED 3.6V STOVEPIPE CAP GREEN
Led Panel Mount Indicator For 3/8 Inch Mounting Hole
PANEL MOUNT INDICATOR, LED, 9.53MM, GREEN, 3.6V
LED Panel Mount Indicators LED PANEL IND
LED PANEL NEON DATALITE GRN 3.6V
Led Indicator, Grn, 100Mcd, 0.02A/3.6Vdc; Led Color:Green; Operating Voltage:3.6Vdc; Mounting Hole Dia:0.375"; Forward Current If:20Ma; Luminous Intensity:100Mcd; Ip/Nema Rating:-; Product Range:249 Series Rohs Compliant: Yes |Dialight 249-7967-3732-504F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24979673732504F