Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5331H5

Single Color LED, Green, Nondiffused, T-1 3/4, 5mm
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5331H5.

VCC

Datasheet1 page13 years ago

IHS

Newark

Electro Sonic

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
Single Color LED, Green, Diffused, T-1, 3.175mm

Descriptions

Descriptions of VCC 5331H5 provided by its distributors.

Single Color LED, Green, Nondiffused, T-1 3/4, 5mm
LED Uni-Color Green 563nm 2-Pin T-1 3/4
CML 5331H5 CBI 5mm 1POS Vertical 2.2V Green Part of the VCC Family of Products
LED Circuit Board GREEN DIFFUSED W/ .5 STANDOFF
LED GREEN T1-3/4 .72" VERTICAL
Circuit Board Ind, 1 Led, Green; Led Color:Green; No. Of Leds:1Leds; Led Mounting:Press Fit; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:100Mcd; Forward Voltage:2.2V; Viewing Angle:-; Height:19.05Mm; Width:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 5331H5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC