Dialight 249-4164-3734-504F

LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin
$ 13.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-4164-3734-504F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+1244%

Alternate Parts

Price @ 1000
$ 13.09
$ 13.359
Stock
1,830
57
Authorized Distributors
5
4
Illumination Color
Blue
Blue
Lens Color
Blue
-
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
1.5 cd
1.5 cd
Lens Style
Dome
-
Forward Voltage
5 V
-
Forward Current
10 mA
10 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin
LED; 5MM BLUE FLANGELESS LED | VCC (Visual Communications Company) VAOL-5MSBY2
Dialight521-9946F
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
LED Uni-Color Blue 470nm 2-Pin T-1 3/4

Descriptions

Descriptions of Dialight 249-4164-3734-504F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin
Led Panel Mount Indicator For 3/8 Inch Mounting Hole
LED Panel Mount Indicators PANEL IND BLUE 5VDC
Led Indicator, Blue, 1.5Cd, 0.01A, 5Vdc; Led Color:Blue; Operating Voltage:5Vdc; Mounting Hole Dia:0.375"; Forward Current If:10Ma; Luminous Intensity:1.5Cd; Ip/Nema Rating:-; Product Range:249 Series Rohs Compliant: Yes |Dialight 249-4164-3734-504F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24941643734504F