Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-3LSBY1

LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-3LSBY1.

Electro Sonic

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-8.46%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2009-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LED, Round, Dome, Diffused, Blue, 470nm, 60°, 3.5V, 20mA, TH, 5mm × 5mm × 8.85mm
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
LED Uni-Color Blue 2-Pin Ammo
LED 470nm 30° 3.5V 20mA Round Dome Transparent Colorless Blue TH 3.9mm × 3.9mm × 5.55mm
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK

Descriptions

Descriptions of VCC VAOL-3LSBY1 provided by its distributors.

LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
VAOL Series 3 mm Blue 60° 470 nm 1200 mcd 3.5 V Diffused Lens Through Hole LED
LED Uni-Color Blue 2-Pin T-1 Bag
Standard LEDs - Through Hole Blue Diffused 470nm 700mcd
470nm 60° 3.5V 20mA circular,with dome spread white,Blue standard mounting,Through hole mounting 3.9mm*3.9mm*5.55mm
Led, 3Mm, Blue, 1.2Cd, 470Nm; Led Color:Blue; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Wavelength Typ:470Nm; Luminous Intensity:1.2Cd; Viewing Angle:60°; Lens Shape:Round; Msl:- Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-3LSBY1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL3LSBY1