Dialight 249-4164-3734-504

Led Panel Ind Blue 5Vdc Stvp Rohs Compliant: No |Dialight 249-4164-3734-504
$ 13.359
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-4164-3734-504.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.359
$ 13.09
Stock
57
1,830
Authorized Distributors
4
5
Illumination Color
Blue
Blue
Lens Color
-
Blue
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
1.5 cd
1.5 cd
Lens Style
-
Dome
Forward Voltage
-
5 V
Forward Current
10 mA
10 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 249-4164-3734-504 provided by its distributors.

Led Panel Ind Blue 5Vdc Stvp Rohs Compliant: No |Dialight 249-4164-3734-504
LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin
3/8 Inch Mounting Hole Stovepipe Cap Led Panel Mount Indicator
LED Panel Mount Indicators BLUE DIFFUSED 5V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24941643734504