What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC VAOL-5MSBY2

LED; 5MM BLUE FLANGELESS LED | VCC (Visual Communications Company) VAOL-5MSBY2
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-5MSBY2.

Electro Sonic

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-1.21%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
LED Uni-Color Blue 2-Pin Ammo
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK

Descriptions

Descriptions of VCC VAOL-5MSBY2 provided by its distributors.

LED; 5MM BLUE FLANGELESS LED | VCC (Visual Communications Company) VAOL-5MSBY2
LED Uni-Color Blue 2-Pin T-1 3/4 Bag
Blue 470nm LED Indication - Discrete 3.5V Radial
Standard LEDs - Through Hole Blue Diffused 470nm 1500mcd
470nm 60° 3.5V 20mA circular,with dome spread Blue standard mounting,Through hole mounting 5mm*5mm*8.85mm
Led, 5Mm, Blue, 1.5Cd, 470Nm; Led Color:Blue; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Wavelength Typ:470Nm; Luminous Intensity:1.5Cd; Viewing Angle:60°; Lens Shape:Round Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-5MSBY2

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL5MSBY2