XP Power JTF1024S12

Isolated Through Hole DC/DC Converter, 4: 1 Input, ITE, DIP, 4: 1, 10 W, 1 Output, 12 V
$ 31.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTF1024S12.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
-16.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerJTF1024S05
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 10 W, 1 Output, 5 V
XP PowerJTF1024S3V3
Module DC-DC 24VIN 1-OUT 3.3V 2.7A 15W 8-Pin
Recom PowerRP10-2415SEW
Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, Through Hole, 10 W, 15 V, 670 mA
Murata Power SolutionsNCS12S1205C
Module DC-DC 12VIN 1-OUT 5V 2.4A 12W 8-Pin DIP
XP PowerJTF0824S15
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 8 W, 1 Output, 15 V
Murata Power SolutionsSPM15-050-Q12P-C
SMP15 Series 15 W 5 V Single Output Positive Logic DC-DC Isolated Converter

Descriptions

Descriptions of XP Power JTF1024S12 provided by its distributors.

Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 10 W, 1 Output, 12 V
DC/DC CONVERTER, 10W, 4: 1, 12V; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 833mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 833 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 88 / Ripple & Noise (V) mV = 85 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1000000 / Length mm = 31.7 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years
DC/DC Converter, 10W, 4:1, 12V; No. of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:12V; Output Current - Output 1:833mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:JTF Series; Input Voltage DC Min:9V; Input Voltage DC Max:36V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:20.32mm; Height:10.16mm; Depth:31.75mm; SVHC:No SVHC (15-Jan-2018); Approval Bodies:EN; Isolation Voltage:1.6kV; No. of Outputs:1Outputs; Power Rating:10W; Supply Voltage:24V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers