Delta DRP048V480W1BN

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
$ 153.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta DRP048V480W1BN.

IHS

Datasheet17 pages4 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-14.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TDK-LambdaCUS200M-12
Power Supply, 115/230Vac In, Single Output 200W/12Vdc/16.7A Out, Open Frame
Murata Power SolutionsMVAC250-24F
Switching Power Supplies 170W 24V 7.08A 250W 10.4A w/Air
AC/DC CONVERTER 2X12V 170W / Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input
Murata Power SolutionsMVAC250-48AFD
Switching Power Supplies 170W 12V 3.54A 250W 5A w/Air CS
XP PowerGCS250PS28
28Vdc 8.9A, 28V Open Frame Power Supply, Medical and ITE Cerifications, 28 Volts 8.9 Amps
XP PowerGCS180PS15
15Vdc 12A, 15V Open Frame Power Supply, Medical and ITE Cerifications, 15 Volts 12 Amps

Descriptions

Descriptions of Delta DRP048V480W1BN provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
480 W 48 V Single Output Metal Case CliQ II DIN Rail Power Supply
480W 1 85V(AC) 264V(AC) 1% 10A 48V DIN 144mm*118.6mm*121mm
AC/DC Power Supply Single-OUT 48V 10A 480W 7-PinCarton
48Vdc 10A Power Supply DIN Rail 48 Volts 10 Amps
480W / 48V | Delta Electronics DRP048V480W1BN
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 480 W, 48 VDC, 10 A
AC/DC DIN RAIL SUPPLY 48V 480W
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 480 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = CliQ II / Efficiency % = 92 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Depth mm = 119 / Height mm = 121 / Width mm = 144

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele