Descriptions of TDK-Lambda CUS200M-12 provided by its distributors.
Power Supply, 115/230Vac In, Single Output 200W/12Vdc/16.7A Out, Open Frame
AC-DC Power Supplies, Open frame, Output: 200.4W, 12V, for Medical instruments, 2MOPP
AC-DC Regulated Power Supply Module, 1 Output, 200.4W, Hybrid
Medical AC-DC Power Supply; 12V; 16.7A; 200W; 115-230V; CUS200M Series
AC-DC, Medical, Open Frame, 85-265V, 12V 16.7A, 200.4W
AC/DC Power Supply Single-OUT 12V 16.7A 250W 17-Pin
TDK-Lambda 200W Switching Power Supply, 12V DC Out, 16.7A, 1 Output
AC-DC Switched-Mode Power Supply Medical Approved 200.4W 12V 16.7A
Switching Power Supplies 200W 230VAC 12Vout 1 6.7A
POWER SUPPLY, AC-DC, 12V, 16.7A
POWER SUPPLY, AC-DC, 12V, 16.7A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 200W; Power Rating (Forced Cooling): 200.4W; Input Voltage VAC: 85V AC to 265V AC; Power Supply Output Type: Adjustable, Fixed; Output Voltage - Output 1: 12V; Output Current - Output 1: 16.7A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Product Range: CUS200M Series; SVHC: No SVHC (15-Jan-2018); Input Voltage AC Max: 265V; Input Voltage AC Min: 85V; Output Power Max: 200.4W