Infineon S25FL116K0XMFI041

MEMORY, FLASH NOR, 16MBIT, SOIC-8; Memory Type: Flash - NOR; Memory Size: 16Mbit;
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL116K0XMFI041.

IHS

Datasheet91 pages7 years ago

Future Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon S25FL116K0XMFI041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.248
$ 1.248
Stock
93,216
349,864
349,864
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Density
8 b
-
-
Access Time
7 ns
-
-
Frequency
108 MHz
108 MHz
108 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-01-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC T/R | IC FLASH 32M SPI 108MHZ 8SO
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC N Tube
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Infineon S25FL116K0XMFI041 provided by its distributors.

MEMORY, FLASH NOR, 16MBIT, SOIC-8; Memory Type:Flash - NOR; Memory Size:16Mbit;
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8.5ns 8-Pin SOIC N Tube
e3 Surface Mount Tube 4MX4 ic memory 108MHz 7ns 4.9mm 0.000005A
IC FLASH 16MBIT SPI/QUAD 8SOIC
16-Mbit CMOS 3.0-Volt Flash Non-Volatile Memory Serial Peripheral Interface with Multi-I/O and Industrial and Automotive Temperature
PROG DEV EEPROM SG2P FPGA MX OCEANUS
IC, MEMORY, FLASH, 16MBIT, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 108MHz; Access

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA