Infineon CYP15G0101DXB-BBC

Phy 1-CH 195MBPS/1.5GBPS 3.3V 100-PIN Tbga Tray / IC Txrx Hotlink 100-LBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYP15G0101DXB-BBC.

IHS

Datasheet44 pages21 years ago

Jameco

CAD Models

Download Infineon CYP15G0101DXB-BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 171.96
$ 171.96
Stock
93,521
176,817
176,817
Authorized Distributors
0
1
1
Case/Package
-
BGA
BGA
Number of Pins
100
100
100
Logic Function
-
-
-
Interface
-
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1.5 Gbps
1.5 Gbps
1.5 Gbps
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-08-09
LTD Date2011-02-07

Related Parts

Texas InstrumentsTSB12LV32PZ
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
MicrochipLAN91C111I-NU
LAN91C111I Series 3.3 V 10/100 Non-PCI Ethernet Single Chip MAC + PHY - TQFP-128
MicrochipKSZ8993M
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 10/100 3PORT 128QFP
MicrochipLAN91C111I-NS
LAN91C111 Series Single Chip 10/100 Based-TX Non PCI Ethernet Controller-QFP-128
Analog DevicesDS21448LN+
3.3V E1/T1/J1 Quad Line Interface
Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70

Descriptions

Descriptions of Infineon CYP15G0101DXB-BBC provided by its distributors.

PHY 1-CH 195Mbps/1.5Gbps 3.3V 100-Pin TBGA Tray / IC TXRX HOTLINK 100-LBGA
ETHERNET FIBRE CHANNEL 1.5GBPS TRANCEIVER, 100 BGA<AZ
Telecom Circuit, 1-Trnsvr, BICMOS, PBGA100
SINGLE CHANNEL HOTLINK II TRANSCEIVER
Transceiver; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:PBGA; No. of Pins:100; Package/Case:100-PBGA; Supply Voltage:3.3V; Supply Voltage Max:3.8V; Supply Voltage Min:-0.5V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYP15G0101DXBBBC