Microchip LAN91C111I-NU

$ 28.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C111I-NU.

Microchip

Datasheet125 pages10 years ago
Datasheet6 pages24 years ago

Factory Futures

Mouser

Future Electronics

iiiC

Inventory History

3 month trend:
-27.97%

CAD Models

Download Microchip LAN91C111I-NU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.079
$ 26.39
Stock
180,927
136,218
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
TQFP
TQFP
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
128
128
Data Rate
100 Mbps
100 mbps
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Projected EOL Date2034-10-18
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipLAN9313I-NZW
Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-XVTQFP (14x14)
MicrochipLAN9218I-MT
LAN9218I Series 3.3 V Single Chip 10/100 Ethernet Controller SMT - LQFP-100
MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100

Descriptions

Descriptions of Microchip LAN91C111I-NU provided by its distributors.

LAN91C111I Series 3.3 V 10/100 Non-PCI Ethernet Single Chip MAC + PHY - TQFP-128
LAN91C111I-NU; Ethernet Controller 10/100 Mbits/s MII; EISA; ISA; 3.3V; 128-Pin TQFP
CONTROLLER, ENET, MAC+PHY, 128TQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Controller IC Case Style: TQFP; No. of Pins: 128Pins; IC Interface Type: MII;
Type = Ethernet Controller / Interfaces = Parallel / Supply Current mA = 140 / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 128 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN91C111INU