Infineon CYP15G0101DXB-BBXI

Portfolio of Backplane Physical Layer (PHY) Devices, with max.speed 1500Mbps, BGA-100, RoHS
$ 171.96
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYP15G0101DXB-BBXI.

IHS

Datasheet45 pages21 years ago

Newark

Farnell

element14

Future Electronics

Inventory History

3 month trend:
-0.86%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeB.1
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2025-06-30

Related Parts

Analog DevicesAD9974BBCZ
Dual-Channel, 14-bit, CCD Signal Processor with Precision Timing™ Core
Analog DevicesAD9923ABBCZ
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Texas InstrumentsXIO1100ZGB
x1 PCI Express PHY 100-BGA MIC OSTA 0 to 70
Texas InstrumentsXIO1100GGB
x1 PCI Express PHY 100-BGA MIC OSTA 0 to 70
Texas InstrumentsTL16PC564BGGM
IC TX/RCVR PCMCIA/UART 100-BGA / UART IC 1, UART Channel 64 Byte 100-BGA MICROSTAR (10x10)
Analog DevicesAD9393BBCZ-80
IC INTERFACE 80MHZ HDMI 76CSBGA / Video Interface 76-CSPBGA (6x6)

Descriptions

Descriptions of Infineon CYP15G0101DXB-BBXI provided by its distributors.

Portfolio of Backplane Physical Layer (PHY) Devices, with max.speed 1500Mbps, BGA-100, RoHS
Cypress Semiconductor SCT
CYP15G0101DXB Series 3.3 V 1500 Mbaud 1 Channel HOTLin K II Transceiver BGA-100
Ic, Interface; Ic Interface Type:Parallel; Interface Applications:Transceiver; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Interface Case Style:Bga; No. Of Pins:100Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CYP15G0101DXB-BBXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYP15G0101DXBBBXI
  • SP005652835