Infineon CY7C68320C-56LTXC

Full Speed/High Speed USB 2.0 to ATA/ATAPI Bridge USB 2.0 3.3V Tray 56-Pin QFN EP
$ 10.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68320C-56LTXC.

IHS

Datasheet47 pages22 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C68320C-56LTXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.4
$ 3.68
$ 3.68
Stock
54,245
349,344
349,344
Authorized Distributors
1
1
1
Case/Package
QFN
QFN EP
QFN EP
Mount
-
-
-
Number of Pins
56
-
-
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
60 Mbps
60 Mbps
60 Mbps
Number of Ports
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-12-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-01-02
LTD Date2019-07-01

Related Parts

Full Speed/High Speed USB 2.0 to ATA/ATAPI Bridge USB 2.0 3.3V Tray 56-Pin QFN EP
CY7C68033 Series 15 kb RAM Flexible USB NAND Flash Controller - QFN-56
EZ-USB NX2LP-Flex Flexible USB NAND Flash Controller | IC MEMORY CONTROLLERS 56QFN
USB2640I Series 3.3 V USB 2.0 Flash Media Controller w/ Hi-Speed USB Hub-QFN-48
Low Speed/Full Speed/High Speed Host Controller USB 2.0/USB1.1 3.3V T/R 64-Pin PQFN EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP

Descriptions

Descriptions of Infineon CY7C68320C-56LTXC provided by its distributors.

Full Speed/High Speed USB 2.0 to ATA/ATAPI Bridge USB 2.0 3.3V Tray 56-Pin QFN EP
USBATA ATA VFQFN-56-EP USB ICs ROHS
IC USB 2.0 BRIDGE AT2LP 56VQFN
UNIVERSAL SERIAL BUS CONTROLLER QCC56

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68320C56LTXC