Microchip USB4604I-1080HN

Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB4604I-1080HN.

Upverter

Datasheet55 pages7 years ago

Microchip

SHENGYU ELECTRONICS

Master Electronics

Future Electronics

Inventory History

3 month trend:
-2.46%

CAD Models

Download Microchip USB4604I-1080HN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
$ 4.04
$ 4.04
Stock
290,024
305,752
305,752
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
-
-
-
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
I2C, SPI, USB
USB
USB
Data Rate
480 Mbps
480 Mbps
480 Mbps
Number of Ports
4
4
4
Max Supply Voltage
5.5 V
3.3 V
3.3 V
Min Supply Voltage
3 V
1.8 V
1.8 V

Supply Chain

Projected EOL Date2039-05-13
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V T/R 48-Pin SQFN EP
M8C MCU, 1KB Flash, 3V-5.5V, I2C/SPI/USB, QFN, SMD, 7mm × 7mm × 950μm
Low Speed/Full Speed USB Controller USB 2.0 3.3V Tray 48-Pin QFN EP
USB2640I Series 3.3 V USB 2.0 Flash Media Controller w/ Hi-Speed USB Hub-QFN-48
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP

Descriptions

Descriptions of Microchip USB4604I-1080HN provided by its distributors.

Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 48 Pins
Usb Hub Controller, Usb 2.0, Sqfn-48; Usb Ic Type:Usb Hub Controller; Usb Standard:Usb 2.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Sqfn; No. Of Pins:48Pins; Data Rate:480Mbps; No. Of Ports:4 Port; Rohs Compliant: Yes |Microchip USB4604I-1080HN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB4604I1080HN