Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FTDI FT313HQ-R

Low Speed/Full Speed/High Speed Host Controller USB 2.0/USB1.1 3.3V T/R 64-Pin PQFN EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT313HQ-R.

IHS

Datasheet55 pages6 years ago

SHENGYU ELECTRONICS

Newark

CAD Models

Download FTDI FT313HQ-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.51
Stock
117,272
99,319
Authorized Distributors
1
1
Case/Package
QFN
QFN
Mount
-
-
Number of Pins
64
64
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
USB
USB
Data Rate
60 Mbps
60 Mbps
Number of Ports
1
-
Max Supply Voltage
3.63 V
3.63 V
Min Supply Voltage
2.97 V
2.97 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-10-31
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-08-11

Related Parts

High Speed/Super Speed 2-Port USB Hub Controller USB 2.0/USB 3.0 1.25V/3.3V Tray 64-Pin QFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
CY7C65621 Series 3.15 to 3.45 V Low Power USB 2.0 Hub Controller - QFN-56EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP

Descriptions

Descriptions of FTDI FT313HQ-R provided by its distributors.

Low Speed/Full Speed/High Speed Host Controller USB 2.0/USB1.1 3.3V T/R 64-Pin PQFN EP
Cut Tape (CT) 2006 USB 2.0 Discontinued interface controller 2.97V~3.63V 9mm 35mA 480Mbps
Enhanced High Speed USB Host Controller with Parallel Interface, -40 to 85 °C, RoHS
FTDI SCT
Usb Interface, Usb Embedded Host Controller, Usb 2.0, 2.97 V, 3.63 V, Qfn, 64 Rohs Compliant: Yes
USB HOST CONTROLLER, 480MBPS, QFN-64; USB IC Type: USB Host Controller / Android Host; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Interface Case Style: QFN; No. of Pins: 64Pins; Data Rate: 480M

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D