Infineon CY7C68034-56LFXC

Flexible USB NAND Flash Controller 56-Pin QFN EP
$ 8.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68034-56LFXC.

IHS

Datasheet34 pages20 years ago

Augswan

Newark

element14

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.53
$ 14.62
Stock
81,582
179,252
Authorized Distributors
1
1
Case/Package
QFN
QFN EP
Mount
-
-
Number of Pins
56
56
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
I2C, USB
-
Data Rate
12 Mbps
480 Mbps
Number of Ports
8
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-09-08
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
NXP SemiconductorsMC9S08GT16ACFDE
MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 48-Pin QFN EP Tray / IC MCU 8BIT 16KB FLASH 48QFN
NXP SemiconductorsMC9S08QE16CFT
MCU 8-bit S08 S08 CISC 16KB Flash 2.5V/3.3V Automotive 48-Pin QFN EP Tray
NXP SemiconductorsMC9S08AW16CFDE
8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN

Descriptions

Descriptions of Infineon CY7C68034-56LFXC provided by its distributors.

Flexible USB NAND Flash Controller 56-Pin QFN EP
IC USB NX2LP NAND CNTRLR 56VQFN
Flash Memory Drive, CMOS, QCC56
Microcontroller Mcu, 8 Bit, 8051, 48Mhz, Qfn-56; Product Range:Cy7C Usb M8 Microcontrollers; Device Core:8051; Operating Frequency Max:48Mhz; Program Memory Size:15Kb; No. Of Pins:56Pins; Ic Case/Package:Qfn; No. Of I/O S:12I/O S Rohs Compliant: Yes |Cypress Infineon Technologies CY7C68034-56LFXC
NAND FLASH CONTROL USB 2.0, 7C68034; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:68034; IC Function:Wireless USB ; IC Generic Number:7C68034; Logic Function Number:7C68034; Packaging Type:Peel Pack

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA