Infineon CY7C68034-56LTXC

Flash Memory Controllers USB 2.0 3.3V 56-Pin QFN EP Tray
$ 14.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68034-56LTXC.

IHS

Datasheet40 pages22 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C68034-56LTXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.62
$ 8.53
Stock
155,452
56,447
Authorized Distributors
1
1
Case/Package
QFN EP
QFN
Number of Pins
56
56
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
48 MHz
Interface
-
I2C, USB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-09-08
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-04-04
LTD Date2018-10-01

Descriptions

Descriptions of Infineon CY7C68034-56LTXC provided by its distributors.

Flash Memory Controllers USB 2.0 3.3V 56-Pin QFN EP Tray
CY7C68034 2004 Tray ROHS3Compliant memory controller 8.1mm 3V~3.6V 0C~70C
Flexible USB NAND Flash Controller 56-Pin QFN EP Tube
EZ-USB NX2LP-Flex Flexible USB NAND Flash Controller
FLASH MEMORY DRIVE CONTROLLER QCC56
TRAY/USB High-Speed Peripherals

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C6803456LTXC