Microchip PIC18F44J11-I/ML

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F44J11-I/ML.

LCSC

Datasheet536 pages15 years ago

element14

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-29.65%

CAD Models

Download Microchip PIC18F44J11-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-02-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
PIC18F Series 64 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - QFN-44
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18F44J11-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube
MICROCHIP PIC18F44J11-I/ML,8BIT PIC MICROCONTROLLER,48MHZ,16 KB FLASH,44-PIN QFN
PIC18F Series 16 KB Flash 3.8 KB RAM 48 MHz 8-Bit Microcontroller - QFN-44
PIC MCU 34-Pin QFN 48MHz 2.15V~3.6V 3.8KB Flash 16KB Brown-out Detect/Reset POR PWM WDT I2C SPI UART USART A/D 13x10b 8bit SMD 8mm × 8mm × 880μm
MCU, 8BIT, PIC18, 48MHZ, QFN-44; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 3.7KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 22I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F44J11-IML
  • PIC18F44J11I/ML
  • PIC18F44J11IML